PVC6E504C01B00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 133
Unit Price: 0,77000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,77000 €
Datasheet
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVC6E504C01B00

DigiKey Part Number
490-2759-ND
Manufacturer
Manufacturer Product Number
PVC6E504C01B00
Description
TRIMMER 500KOHM 0.5W PC PIN SIDE
Customer Reference
Detailed Description
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Ceramic
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
500 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.315" x 0.272" Face (8.00mm x 6.90mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362S-1-504LFBourns Inc.1333362S-1-504LF-ND0,77000 €Direct
3362W-1-504LFBourns Inc.03362W-504LF-ND0,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes