PVC6D503A01B00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 5.935
Unit Price: 1,38000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 4.515
Unit Price: 1,63000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 1.226
Unit Price: 1,57000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 1.486
Unit Price: 1,31000 €
Datasheet
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVC6D503A01B00

DigiKey Part Number
490-2088-ND
Manufacturer
Manufacturer Product Number
PVC6D503A01B00
Description
TRIMMER 50K OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
50 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Ceramic
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.272" x 0.272" Face (6.90mm x 6.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes