Direct
Similar

PVC6D100C01B00 | |
|---|---|
DigiKey Part Number | 490-2715-ND |
Manufacturer | |
Manufacturer Product Number | PVC6D100C01B00 |
Description | TRIMMER 10 OHM 0.5W PC PIN TOP |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Ceramic |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 10 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.272" x 0.272" Face (6.90mm x 6.90mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362R-1-100LF | Bourns Inc. | 0 | 3362R-1-100LF-ND | 0,81636 € | Direct |
| CT-6ER100 | Nidec Components | 0 | 563-CT-6ER100-ND | 0,64415 € | Similar |
| FT-63ETP100 | Nidec Components | 0 | 563-FT-63ETP100TB-ND | 0,45836 € | Similar |




