Direct
Similar
Similar

PVC6A503C01B00 | |
|---|---|
DigiKey Part Number | 490-2712-ND |
Manufacturer | |
Manufacturer Product Number | PVC6A503C01B00 |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Ceramic |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.272" x 0.272" Face (6.90mm x 6.90mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362P-1-503LF | Bourns Inc. | 2.424 | 3362P-503LF-ND | 0,56360 € | Direct |
| 3329H-1-503LF | Bourns Inc. | 3.718 | 3329H-503LF-ND | 2,41000 € | Similar |
| 25PR50KLF | TT Electronics/BI | 4.333 | 987-1023-ND | 1,36000 € | Similar |
| 72PMR50KLF | TT Electronics/BI | 0 | 987-1748-ND | 1,61000 € | Similar |
| 72PR50KLF | TT Electronics/BI | 626 | 987-1146-ND | 1,56000 € | Similar |






