Direct
Similar
Similar
Similar
Similar

PVC6A502C01B00 | |
|---|---|
DigiKey Part Number | 490-2711-ND |
Manufacturer | |
Manufacturer Product Number | PVC6A502C01B00 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Ceramic 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Ceramic |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.272" x 0.272" Face (6.90mm x 6.90mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362P-1-502LF | Bourns Inc. | 8.566 | 3362P-502LF-ND | 0,76000 € | Direct |
| 3329H-1-502LF | Bourns Inc. | 1.374 | 3329H-502LF-ND | 2,41000 € | Similar |
| 25PR5KLF | TT Electronics/BI | 3.322 | 987-1024-ND | 1,36000 € | Similar |
| 72PMR5KLF | TT Electronics/BI | 13 | 987-1140-ND | 1,61000 € | Similar |
| 72PR5KLF | TT Electronics/BI | 954 | 987-1147-ND | 1,56000 € | Similar |










