
PV37X103C01B00 | |
|---|---|
DigiKey Part Number | 118-PV37X103C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV37X103C01B00 |
Description | TRIMMER 10KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.264" x 0.157" Face (6.70mm x 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,13300 € | 21,33 € |
| 25 | 1,98120 € | 49,53 € |
| 50 | 1,87300 € | 93,65 € |
| 100 | 1,77050 € | 177,05 € |
| 300 | 1,61860 € | 485,58 € |
| 500 | 1,55226 € | 776,13 € |
| 1.000 | 1,46636 € | 1.466,36 € |
| 5.000 | 1,28422 € | 6.421,10 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

