
PV37W202C01B00 | |
|---|---|
DigiKey Part Number | 490-2975-ND |
Manufacturer | |
Manufacturer Product Number | PV37W202C01B00 |
Description | TRIMMER 2K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV37W202C01B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,38300 € | 13,83 € |
| 25 | 1,29040 € | 32,26 € |
| 50 | 1,22440 € | 61,22 € |
| 100 | 1,16140 € | 116,14 € |
| 300 | 1,06767 € | 320,30 € |
| 500 | 1,02652 € | 513,26 € |
| 1.000 | 0,97306 € | 973,06 € |
| 5.000 | 0,85896 € | 4.294,80 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |











