
PV36Z202C01B00 | |
---|---|
cms-digikey-product-number | 118-PV36Z202C01B00-ND |
cms-manufacturer | |
cms-manufacturer-product-number | PV36Z202C01B00 |
cms-description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
cms-eda-cad-models | PV36Z202C01B00 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 2,16000 € | 2,16 € |
10 | 1,81900 € | 18,19 € |
25 | 1,69760 € | 42,44 € |
50 | 1,61080 € | 80,54 € |
100 | 1,52770 € | 152,77 € |
300 | 1,40413 € | 421,24 € |
500 | 1,34992 € | 674,96 € |
1.000 | 1,27953 € | 1.279,53 € |
5.000 | 1,12935 € | 5.646,75 € |
Unit Price without VAT: | 2,16000 € |
---|---|
Unit Price with VAT: | 2,57040 € |