
PV36X504C01B00 | |
---|---|
DigiKey Part Number | 118-PV36X504C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36X504C01B00 |
Description | TRIMMER 500KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36X504C01B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,16000 € | 2,16 € |
10 | 1,81900 € | 18,19 € |
25 | 1,69760 € | 42,44 € |
50 | 1,61080 € | 80,54 € |
100 | 1,52770 € | 152,77 € |
300 | 1,40413 € | 421,24 € |
500 | 1,34992 € | 674,96 € |
1.000 | 1,27953 € | 1.279,53 € |
5.000 | 1,12935 € | 5.646,75 € |
Unit Price without VAT: | 2,16000 € |
---|---|
Unit Price with VAT: | 2,57040 € |