
PV36X503C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36X503C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36X503C01B00 |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36X503C01B00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67XR50KLF | TT Electronics/BI | 1.611 | 987-1499-ND | 1,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,34800 € | 13,48 € |
| 25 | 1,25200 € | 31,30 € |
| 50 | 1,18420 € | 59,21 € |
| 100 | 1,11940 € | 111,94 € |
| 250 | 1,03904 € | 259,76 € |
| 500 | 0,98182 € | 490,91 € |
| 1.000 | 0,92759 € | 927,59 € |
| 5.000 | 0,81252 € | 4.062,60 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

