
PV36X103C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36X103C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36X103C01B00 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36X103C01B00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,08800 € | 10,88 € |
| 25 | 1,01080 € | 25,27 € |
| 50 | 0,95620 € | 47,81 € |
| 100 | 0,90420 € | 90,42 € |
| 250 | 0,83936 € | 209,84 € |
| 500 | 0,79318 € | 396,59 € |
| 1.000 | 0,74942 € | 749,42 € |
| 5.000 | 0,65651 € | 3.282,55 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


