
PV36W104C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36W104C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36W104C01B00 |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36W104C01B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,11500 € | 11,15 € |
| 25 | 1,04040 € | 26,01 € |
| 50 | 0,98740 € | 49,37 € |
| 100 | 0,93660 € | 93,66 € |
| 250 | 0,87328 € | 218,32 € |
| 500 | 0,82798 € | 413,99 € |
| 1.000 | 0,78490 € | 784,90 € |
| 5.000 | 0,69294 € | 3.464,70 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |






