
PV36P504C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36P504C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36P504C01B00 |
Description | TRIMMER 500KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36P504C01B00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296P-1-504LF | Bourns Inc. | 752 | 3296P-504LF-ND | 2,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,77000 € | 17,70 € |
| 25 | 1,64480 € | 41,12 € |
| 50 | 1,55540 € | 77,77 € |
| 100 | 1,47030 € | 147,03 € |
| 300 | 1,34430 € | 403,29 € |
| 500 | 1,28924 € | 644,62 € |
| 1.000 | 1,21792 € | 1.217,92 € |
| 5.000 | 1,06672 € | 5.333,60 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

