Direct

PTVS6-066C-M | |
|---|---|
DigiKey Part Number | PTVS6-066C-MTR-ND - Tape & Reel (TR) PTVS6-066C-MCT-ND - Cut Tape (CT) PTVS6-066C-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS6-066C-M |
Description | TVS DIODE 66VWM 120VC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PTVS6-066C-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 66V (Max) | |
Voltage - Breakdown (Min) | 72V | |
Voltage - Clamping (Max) @ Ipp | 120V | |
Current - Peak Pulse (10/1000µs) | 6000A (6kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4100pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,42000 € | 19,42 € |
| 10 | 14,00900 € | 140,09 € |
| 100 | 13,87530 € | 1.387,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 11,33608 € | 4.534,43 € |
| Unit Price without VAT: | 19,42000 € |
|---|---|
| Unit Price with VAT: | 23,10980 € |


