
PTVS3-076C-SH | |
|---|---|
DigiKey Part Number | PTVS3-076C-SH-ND |
Manufacturer | |
Manufacturer Product Number | PTVS3-076C-SH |
Description | TVS DIODE 76VWM 140VC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 140V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PTVS3-076C-SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 76V (Max) | |
Voltage - Breakdown (Min) | 85V | |
Voltage - Clamping (Max) @ Ipp | 140V | |
Current - Peak Pulse (10/1000µs) | 3000A (3kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1700pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 € | 19,79 € |
| 20 | 14,12150 € | 282,43 € |
| 100 | 13,81920 € | 1.381,92 € |
| Unit Price without VAT: | 19,79000 € |
|---|---|
| Unit Price with VAT: | 23,55010 € |


