New at DigiKey
PTVS3-066C-TH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS3-066C-TH

DigiKey Part Number
118-PTVS3-066C-TH-ND
Manufacturer
Manufacturer Product Number
PTVS3-066C-TH
Description
TVS DIODE PWR 66VWM 76VBR 3KA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
66V
Voltage - Breakdown (Min)
72V
Voltage - Clamping (Max) @ Ipp
120V
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2000pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,01000 €18,01 €
5010,76100 €538,05 €
10010,29100 €1.029,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,01000 €
Unit Price with VAT:21,43190 €