
PTVS2-086C-H | |
|---|---|
DigiKey Part Number | 118-PTVS2-086C-HTR-ND - Tape & Reel (TR) 118-PTVS2-086C-HCT-ND - Cut Tape (CT) 118-PTVS2-086C-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS2-086C-H |
Description | TVS DIODE 86VWM 99VC 2DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 99V (Typ) Clamp 2000A (2kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 86V | |
Voltage - Breakdown (Min) | 96V | |
Voltage - Clamping (Max) @ Ipp | 99V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2000A (2kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1000pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 4,64000 € | 46,40 € |
| 25 | 4,29480 € | 107,37 € |
| 100 | 3,91540 € | 391,54 € |
| 250 | 3,91152 € | 977,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,44117 € | 8.602,92 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |

