
PTVS1-043C-H | |
|---|---|
DigiKey Part Number | 118-PTVS1-043C-HTR-ND - Tape & Reel (TR) 118-PTVS1-043C-HCT-ND - Cut Tape (CT) 118-PTVS1-043C-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS1-043C-H |
Description | TVS DIODE 43VWM 56VC 2DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56V (Typ) Clamp 1000A (1kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 48V | |
Voltage - Clamping (Max) @ Ipp | 56V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1000A (1kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1000pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,84300 € | 28,43 € |
| 25 | 2,61720 € | 65,43 € |
| 100 | 2,36760 € | 236,76 € |
| 250 | 2,31256 € | 578,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,05580 € | 5.139,50 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |


