
PTV09A-3020S-B104 | |
|---|---|
DigiKey Part Number | 118-PTV09A-3020S-B104-ND |
Manufacturer | |
Manufacturer Product Number | PTV09A-3020S-B104 |
Description | PANEL CONTROL - 9MM-ST-CARBON |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | - | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.472" x 0.394" Face (12.00mm x 10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46010 € | 460,10 € |
| Unit Price without VAT: | 0,46010 € |
|---|---|
| Unit Price with VAT: | 0,54752 € |


