PTV09A-1220F-B103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTV09A-1220F-B103
PTV09A-1220F-B103
PTV09A-1220F-B103

PTV09A-1220F-B103

DigiKey Part Number
118-PTV09A-1220F-B103-ND
Manufacturer
Manufacturer Product Number
PTV09A-1220F-B103
Description
POT 10K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
Detent
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
280°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Through Hole, Snap In
Size - Body
Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,85100 €8,51 €
250,79440 €19,86 €
500,75360 €37,68 €
1000,71510 €71,51 €
3000,65757 €197,27 €
5000,63230 €316,15 €
1.0000,59945 €599,45 €
5.0000,52929 €2.646,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €