



PTR902-2015K-A104 | |
|---|---|
DigiKey Part Number | PTR902-2015K-A104-ND |
Manufacturer | |
Manufacturer Product Number | PTR902-2015K-A104 |
Description | POT 100K OHM 1/40W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.025W, 1/40W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,70300 € | 27,03 € |
| 25 | 2,52240 € | 63,06 € |
| 50 | 2,39240 € | 119,62 € |
| 108 | 2,25537 € | 243,58 € |
| 324 | 2,07253 € | 671,50 € |
| 540 | 1,99233 € | 1.075,86 € |
| 1.080 | 1,88821 € | 2.039,27 € |
| 5.076 | 1,67437 € | 8.499,10 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |














