
PTP901-030F-502B2 | |
|---|---|
DigiKey Part Number | PTP901-030F-502B2-ND |
Manufacturer | |
Manufacturer Product Number | PTP901-030F-502B2 |
Description | POT 5K OHM 1/20W CARBON LINEAR |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 310° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Obsolete | Actuator Type Flatted |
Resistance (Ohms) 5k | Actuator Length 1.181" (30.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.447" x 0.374" Face (11.35mm x 9.50mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |

