
PTL45-15R0-103B2 | |
|---|---|
DigiKey Part Number | 118-PTL45-15R0-103B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL45-15R0-103B2 |
Description | SLIDE POT 10KOHM 0.125W TOP 45MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTL45-15R0-103B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,88400 € | 18,84 € |
| 25 | 1,75800 € | 43,95 € |
| 60 | 1,64450 € | 98,67 € |
| 120 | 1,55967 € | 187,16 € |
| 300 | 1,45363 € | 436,09 € |
| 540 | 1,38922 € | 750,18 € |
| 1.020 | 1,32258 € | 1.349,03 € |
| 5.040 | 1,16841 € | 5.888,79 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |


