
PTL30-15A1-102B1 | |
|---|---|
DigiKey Part Number | PTL30-15A1-102B1-ND |
Manufacturer | |
Manufacturer Product Number | PTL30-15A1-102B1 |
Description | SLIDE POT 1K OHM 0.1W TOP 30MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTL30-15A1-102B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 30mm | |
Size / Dimension | Rectangular - 1.772" L x 0.354" W x 0.276" H (45.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,76900 € | 17,69 € |
| 25 | 1,65080 € | 41,27 € |
| 50 | 1,56600 € | 78,30 € |
| 120 | 1,46475 € | 175,77 € |
| 360 | 1,34625 € | 484,65 € |
| 600 | 1,29423 € | 776,54 € |
| 1.080 | 1,23675 € | 1.335,69 € |
| 5.040 | 1,09745 € | 5.531,15 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |




