PTD902-xxxxK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTD902-xxxxK Series
PTD902-2215K-B104
PTD902-2215K-B104

PTD902-2215K-B104

DigiKey Part Number
PTD902-2215K-B104-ND
Manufacturer
Manufacturer Product Number
PTD902-2215K-B104
Description
POT 100K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
EDA/CAD Models
PTD902-2215K-B104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
Detent
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Knurled and Slotted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,76400 €17,64 €
251,64560 €41,14 €
501,56120 €78,06 €
1441,43993 €207,35 €
2881,36528 €393,20 €
5761,29425 €745,49 €
1.0081,23946 €1.249,38 €
5.0401,09401 €5.513,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €