PTA SERIES 45MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTA3043-2210CIB103

DigiKey Part Number
PTA3043-2210CIB103-ND
Manufacturer
Manufacturer Product Number
PTA3043-2210CIB103
Description
SLIDE POT 10K OHM 0.2W TOP 30MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
EDA/CAD Models
PTA3043-2210CIB103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.2W, 1/5W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Standard
Travel Range
30mm
Size / Dimension
Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.00mm x 6.50mm)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.397
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,32800 €13,28 €
251,23920 €30,98 €
501,17560 €58,78 €
1001,11520 €111,52 €
3001,02520 €307,56 €
5000,98570 €492,85 €
1.0000,93438 €934,38 €
5.0000,82483 €4.124,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €