PTA SERIES 45MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTA3043-2010CIA502

DigiKey Part Number
PTA3043-2010CIA502-ND
Manufacturer
Manufacturer Product Number
PTA3043-2010CIA502
Description
SLIDE POT 5K OHM 0.1W TOP 30MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
EDA/CAD Models
PTA3043-2010CIA502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Standard
Travel Range
30mm
Size / Dimension
Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.00mm x 6.50mm)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,20300 €12,03 €
251,12320 €28,08 €
501,06580 €53,29 €
1001,01100 €101,10 €
3000,92947 €278,84 €
5000,89366 €446,83 €
1.0000,84713 €847,13 €
5.0000,74785 €3.739,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €