
PTA2043-2015CIB203 | |
|---|---|
DigiKey Part Number | 118-PTA2043-2015CIB203-ND |
Manufacturer | |
Manufacturer Product Number | PTA2043-2015CIB203 |
Description | SLIDE POT 20K OHM 0.1W TOP 20MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 20mm | |
Size / Dimension | Rectangular - 1.378" L x 0.354" W x 0.256" H (35.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,98080 € | 24,52 € |
| 50 | 0,93080 € | 46,54 € |
| 100 | 0,88300 € | 88,30 € |
| 300 | 0,81183 € | 243,55 € |
| 500 | 0,78058 € | 390,29 € |
| 1.000 | 0,73997 € | 739,97 € |
| 5.000 | 0,65330 € | 3.266,50 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


