
PTA1543-2010CIB203 | |
|---|---|
DigiKey Part Number | PTA1543-2010CIB203-ND |
Manufacturer | |
Manufacturer Product Number | PTA1543-2010CIB203 |
Description | SLIDE POT 20K OHM 0.05W TOP 15MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA1543-2010CIB203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.05W, 1/20W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 15mm | |
Size / Dimension | Rectangular - 1.181" L x 0.354" W x 0.256" H (30.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,09500 € | 10,95 € |
| 25 | 1,02240 € | 25,56 € |
| 50 | 0,97020 € | 48,51 € |
| 100 | 0,92040 € | 92,04 € |
| 300 | 0,84623 € | 253,87 € |
| 500 | 0,81364 € | 406,82 € |
| 1.000 | 0,77132 € | 771,32 € |
| 5.000 | 0,68095 € | 3.404,75 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |




