600 µH Unshielded Wirewound Inductor 200 mA 4Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT12120SL

DigiKey Part Number
PT12120SL-ND
Manufacturer
Manufacturer Product Number
PT12120SL
Description
FIXED IND 600UH 200MA 4 OHM TH
Customer Reference
Detailed Description
600 µH Unshielded Wirewound Inductor 200 mA 4Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
PT12120SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4Ohm Max
Q @ Freq
80 @ 796kHz
Frequency - Self Resonant
1.6MHz
Ratings
-
Operating Temperature
-20°C ~ 80°C
Inductance Frequency - Test
796 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.400" Dia (10.15mm)
Height - Seated (Max)
0.500" (12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.