PMH1206-121 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 34.610
Unit Price: 0,22000 €
Datasheet
Image for PMH1206-121 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMH1206-121

DigiKey Part Number
PMH1206-121-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMH1206-121
Description
FERRITE BEAD 120 OHM 1206 1LN
Customer Reference
Detailed Description
120 Ohms 1 Ferrite Bead 1206 (3216 Metric) 1A 30mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
30mOhm
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742792113Würth Elektronik34.610732-1622-1-ND0,22000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes