
PMC1206-152 | |
|---|---|
DigiKey Part Number | PMC1206-152-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMC1206-152 |
Description | FERRITE BEAD 1.5 KOHM 1206 1LN |
Customer Reference | |
Detailed Description | 1.5 kOhms 1 Ferrite Bead 1206 (3216 Metric) 100mA 1Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 1.5 kOhms @ 50 MHz | Base Product Number |
Current Rating (Max) 100mA |

