Direct

PM75-330K | |
|---|---|
DigiKey Part Number | PM75-330K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM75-330K |
Description | FIXED IND 33UH 1.2A 130 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM75-330K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 130mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.209" (5.30mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0805-330KL | Bourns Inc. | 4.523 | SDR0805-330KLCT-ND | 0,48000 € | Direct |


