PM75-121K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 991
Unit Price: 0,49000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,38563 €
Datasheet
Image for PM75-121K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM75-121K

DigiKey Part Number
PM75-121K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM75-121K
Description
FIXED IND 120UH 660MA 470 MOHM
Customer Reference
Detailed Description
120 µH Unshielded Drum Core, Wirewound Inductor 660 mA 470mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM75-121K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
470mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes