Similar
Similar

PM74SH-271M-RC | |
|---|---|
DigiKey Part Number | PM74SH-271M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM74SH-271M-RC |
Description | FIXED IND 270UH 400MA 840 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 400 mA 840mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM74SH-271M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 840mOhm Max |
Series | Q @ Freq 30 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 275mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0908-271YL | Bourns Inc. | 0 | SRR0908-271YL-ND | 0,50089 € | Similar |
| P1167.274NLT | Pulse Electronics | 0 | 553-1096-2-ND | 0,74211 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32685 € | 326,85 € |
| Unit Price without VAT: | 0,32685 € |
|---|---|
| Unit Price with VAT: | 0,38895 € |



