
PM74SH-101M-RC | |
|---|---|
DigiKey Part Number | 118-PM74SH-101M-RCTR-ND - Tape & Reel (TR) 118-PM74SH-101M-RCCT-ND - Cut Tape (CT) 118-PM74SH-101M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM74SH-101M-RC |
Description | FIXED IND 100UH 650MA 300 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 650 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM74SH-101M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 300mOhm Max |
Series | Q @ Freq 40 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,46520 € | 11,63 € |
| 50 | 0,43840 € | 21,92 € |
| 100 | 0,41330 € | 41,33 € |
| 250 | 0,38236 € | 95,59 € |
| 500 | 0,36050 € | 180,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33992 € | 339,92 € |
| 2.000 | 0,32054 € | 641,08 € |
| 3.000 | 0,30972 € | 929,16 € |
| 5.000 | 0,29663 € | 1.483,15 € |
| 7.000 | 0,28832 € | 2.018,24 € |
| 10.000 | 0,27977 € | 2.797,70 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

