Similar

PM7232S-R72M-RC | |
|---|---|
DigiKey Part Number | M8497TR-ND - Tape & Reel (TR) M8497CT-ND - Cut Tape (CT) M8497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM7232S-R72M-RC |
Description | FIXED IND 720NH 15.5A 5.5 MOHM |
Customer Reference | |
Detailed Description | 720 nH Shielded Drum Core, Wirewound Inductor 15.5 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM7232S-R72M-RC Models |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-R68-R | Eaton - Electronics Division | 0 | 283-HCM0703-R68-RCT-ND | 1,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83311 € | 833,11 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


