Direct
Similar

PM7232S-R22M-RC | |
|---|---|
DigiKey Part Number | M8495TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM7232S-R22M-RC |
Description | FIXED IND 220NH 23A 2.8 MOHM SMD |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 23 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM7232S-R22M-RC Models |
Category | Current - Saturation (Isat) 36A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP7030-R22M | Bourns Inc. | 8 | 118-SRP7030-R22MCT-ND | 0,87000 € | Direct |
| HCM0703-R22-R | Eaton - Electronics Division | 1.843 | 283-HCM0703-R22-RCT-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83978 € | 839,78 € |
| Unit Price without VAT: | 0,83978 € |
|---|---|
| Unit Price with VAT: | 0,99934 € |



