PM628S-101-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,58000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.935
Unit Price: 1,66000 €
Datasheet
Image for PM628S-101-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM628S-101-RC

DigiKey Part Number
PM628S-101-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM628S-101-RC
Description
FIXED IND 100UH 580MA 500 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 580 mA 500mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM628S-101-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
500mOhm Max
Series
Q @ Freq
8.5 @ 796kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
7MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
550mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR6028-101YBourns Inc.0118-SRR6028-101YCT-ND0,58000 €Similar
SD7030-101-REaton - Electronics Division2.935283-SD7030-101-RCT-ND1,66000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,49125 €736,88 €
Manufacturers Standard Package
Unit Price without VAT:0,49125 €
Unit Price with VAT:0,58459 €