
PM620-11-RC | |
|---|---|
DigiKey Part Number | PM620-11-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM620-11-RC |
Description | INDUCT ARRAY 6 COIL 7.9UH SMD |
Customer Reference | |
Detailed Description | Unshielded 6 Coil Inductor Array 284.4 µH Inductance - Connected in Series 7.9 µH Inductance - Connected in Parallel 16mOhm DC Resistance (DCR) - Parallel 7.68 A 12-SMD, Gull Wing |
EDA/CAD Models | PM620-11-RC Models |
Category | Current Saturation - Parallel 8.4 A |
Manufacturer Bourns Inc. | Current Saturation - Series 1.4 A |
Series | DC Resistance (DCR) - Parallel 16mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 564mOhm |
Part Status Obsolete | Shielding Unshielded |
Number of Coils 6 | Operating Temperature -40°C ~ 105°C |
Inductance - Connected In Parallel 7.9 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 284.4 µH | Package / Case 12-SMD, Gull Wing |
Tolerance ±10% | Size / Dimension 0.669" L x 0.843" W (17.00mm x 21.40mm) |
Current Rating - Parallel 7.68 A | Height 0.331" (8.40mm) |
Current Rating - Series 1.28 A | Base Product Number |

