
PM620-08-RC | |
|---|---|
DigiKey Part Number | PM620-08-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM620-08-RC |
Description | INDUCT ARRAY 6 COIL 6.8UH SMD |
Customer Reference | |
Detailed Description | Unshielded 6 Coil Inductor Array 244.8 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 11mOhm DC Resistance (DCR) - Parallel 9.24 A 12-SMD, Gull Wing |
EDA/CAD Models | PM620-08-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Coils | 6 | |
Inductance - Connected In Parallel | 6.8 µH | |
Inductance - Connected In Series | 244.8 µH | |
Tolerance | ±10% | |
Current Rating - Parallel | 9.24 A | |
Current Rating - Series | 1.54 A | |
Current Saturation - Parallel | 6.6 A | |
Current Saturation - Series | 1.1 A | |
DC Resistance (DCR) - Parallel | 11mOhm | |
DC Resistance (DCR) - Series | 390mOhm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, Gull Wing | |
Size / Dimension | 0.669" L x 0.843" W (17.00mm x 21.40mm) | |
Height | 0.331" (8.40mm) | |
Base Product Number |

