
PM620-05-RC | |
|---|---|
DigiKey Part Number | 118-PM620-05-RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM620-05-RC |
Description | MULTI PACK INDUCTOR |
Customer Reference | |
Detailed Description | Unshielded 6 Coil Inductor Array 838.8 µH Inductance - Connected in Series 23.3 µH Inductance - Connected in Parallel 16mOhm DC Resistance (DCR) - Parallel 7.68 A 12-SMD, Gull Wing |
Category | Current Saturation - Parallel 2.16 A |
Manufacturer Bourns Inc. | Current Saturation - Series 360 mA |
Series | DC Resistance (DCR) - Parallel 16mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 564mOhm |
Part Status Obsolete | Shielding Unshielded |
Number of Coils 6 | Operating Temperature -40°C ~ 105°C |
Inductance - Connected In Parallel 23.3 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 838.8 µH | Package / Case 12-SMD, Gull Wing |
Tolerance ±10% | Size / Dimension 0.591" L x 0.630" W (15.00mm x 16.00mm) |
Current Rating - Parallel 7.68 A | Height 0.331" (8.40mm) |
Current Rating - Series 1.28 A |

