
PM620-04 | |
|---|---|
DigiKey Part Number | PM620-04-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM620-04 |
Description | INDUCT ARRAY 6 COIL 63.2UH SMD |
Customer Reference | |
Detailed Description | Unshielded 6 Coil Inductor Array 2.27 mH Inductance - Connected in Series 63.2 µH Inductance - Connected in Parallel 11mOhm DC Resistance (DCR) - Parallel 9.24 A 12-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 720 mA |
Manufacturer Bourns Inc. | Current Saturation - Series 120 mA |
Series | DC Resistance (DCR) - Parallel 11mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 390mOhm |
Part Status Obsolete | Shielding Unshielded |
Number of Coils 6 | Operating Temperature -40°C ~ 105°C |
Inductance - Connected In Parallel 63.2 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 2.27 mH | Package / Case 12-SMD, Gull Wing |
Tolerance ±20% | Size / Dimension 0.669" L x 0.843" W (17.00mm x 21.40mm) |
Current Rating - Parallel 9.24 A | Height 0.331" (8.40mm) |
Current Rating - Series 1.54 A | Base Product Number |

