Image for PM620-01-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM620-01-RC

DigiKey Part Number
PM620-01-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM620-01-RC
Description
INDUCT ARRAY 6 COIL 160.6UH SMD
Customer Reference
Detailed Description
Unshielded 6 Coil Inductor Array 5.78 mH Inductance - Connected in Series 160.6 µH Inductance - Connected in Parallel 16mOhm DC Resistance (DCR) - Parallel 7.68 A 12-SMD, Gull Wing
EDA/CAD Models
PM620-01-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
180 mA
Manufacturer
Bourns Inc.
Current Saturation - Series
30 mA
Series
DC Resistance (DCR) - Parallel
16mOhm
Packaging
Tape & Reel (TR)
DC Resistance (DCR) - Series
564mOhm
Part Status
Obsolete
Shielding
Unshielded
Number of Coils
6
Operating Temperature
-40°C ~ 105°C
Inductance - Connected In Parallel
160.6 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
5.78 mH
Package / Case
12-SMD, Gull Wing
Tolerance
±30%
Size / Dimension
0.669" L x 0.843" W (17.00mm x 21.40mm)
Current Rating - Parallel
7.68 A
Height
0.331" (8.40mm)
Current Rating - Series
1.28 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.