
PM610-05 | |
|---|---|
DigiKey Part Number | PM610-05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM610-05 |
Description | INDUCT ARRAY 6 COIL 11.6UH SMD |
Customer Reference | |
Detailed Description | Unshielded 6 Coil Inductor Array 417.6 µH Inductance - Connected in Series 11.6 µH Inductance - Connected in Parallel 34mOhm DC Resistance (DCR) - Parallel 4.08 A 12-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 7.8 A |
Manufacturer Bourns Inc. | Current Saturation - Series 1.3 A |
Series | DC Resistance (DCR) - Parallel 34mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 1.212Ohm |
Part Status Obsolete | Shielding Unshielded |
Number of Coils 6 | Operating Temperature -40°C ~ 105°C |
Inductance - Connected In Parallel 11.6 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 417.6 µH | Package / Case 12-SMD, Gull Wing |
Tolerance ±10% | Size / Dimension 0.591" L x 0.630" W (15.00mm x 16.00mm) |
Current Rating - Parallel 4.08 A | Height 0.307" (7.80mm) |
Current Rating - Series 680 mA | Base Product Number |

