
PM610-05-RC | |
|---|---|
DigiKey Part Number | PM610-05-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM610-05-RC |
Description | INDUCT ARRAY 6 COIL 11.6UH SMD |
Customer Reference | |
Detailed Description | Unshielded 6 Coil Inductor Array 417.6 µH Inductance - Connected in Series 11.6 µH Inductance - Connected in Parallel 34mOhm DC Resistance (DCR) - Parallel 4.08 A 12-SMD, Gull Wing |
EDA/CAD Models | PM610-05-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Coils | 6 | |
Inductance - Connected In Parallel | 11.6 µH | |
Inductance - Connected In Series | 417.6 µH | |
Tolerance | ±10% | |
Current Rating - Parallel | 4.08 A | |
Current Rating - Series | 680 mA | |
Current Saturation - Parallel | 7.8 A | |
Current Saturation - Series | 1.3 A | |
DC Resistance (DCR) - Parallel | 34mOhm | |
DC Resistance (DCR) - Series | 1.212Ohm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, Gull Wing | |
Size / Dimension | 0.591" L x 0.630" W (15.00mm x 16.00mm) | |
Height | 0.307" (7.80mm) | |
Base Product Number |

