PM54-220M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3.917
Unit Price: 0,72000 €
Datasheet

Direct


Bourns Inc.
In Stock: 968
Unit Price: 0,39000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 2.497
Unit Price: 0,61000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,98677 €
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 1.11 A 180mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM54-220M

DigiKey Part Number
M4220TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM54-220M
Description
FIXED IND 22UH 1.11A 180 MOHM
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 1.11 A 180mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM54-220M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
180mOhm
Series
Frequency - Self Resonant
19MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-30°C ~ 100°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Tolerance
±20%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM54-220M-RCBourns Inc.3.917M8518CT-ND0,72000 €Direct
SDR0604-220YLBourns Inc.968SDR0604-220YLCT-ND0,39000 €Direct
CR54NP-220MCSumida America Inc.2.497308-1533-1-ND0,61000 €Similar
PD54R-223KDelevan0PD54R-223K-ND1,98677 €Similar
Obsolete
This product is no longer manufactured. View Substitutes