PM54-180M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.450
Unit Price: 0,72000 €
Datasheet

Direct


Bourns Inc.
In Stock: 529
Unit Price: 0,39000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,32275 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,98677 €
Datasheet
18 µH Unshielded Drum Core, Wirewound Inductor 1.23 A 150mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM54-180M

DigiKey Part Number
M4180TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM54-180M
Description
FIXED IND 18UH 1.23A 150 MOHM
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 1.23 A 150mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM54-180M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
150mOhm
Series
Frequency - Self Resonant
23MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-30°C ~ 100°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Tolerance
±20%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM54-180M-RCBourns Inc.1.450M8516CT-ND0,72000 €Direct
SDR0604-180YLBourns Inc.529SDR0604-180YLCT-ND0,39000 €Direct
CR54NP-180MCSumida America Inc.0308-1532-2-ND0,32275 €Similar
PD54R-183KDelevan0PD54R-183K-ND1,98677 €Similar
Obsolete
This product is no longer manufactured. View Substitutes