Similar
Similar

PM528S-330-RC | |
|---|---|
DigiKey Part Number | PM528S-330-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM528S-330-RC |
Description | FIXED IND 33UH 900MA 190 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 900 mA 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM528S-330-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 190mOhm Max |
Series | Q @ Freq 11 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 780mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR5028-330Y | Bourns Inc. | 31.106 | 118-SRR5028-330YCT-ND | 0,56000 € | Similar |
| SD6030-330-R | Eaton - Electronics Division | 0 | 283-SD6030-330-RTR-ND | 0,81550 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,36900 € | 295,20 € |
| Unit Price without VAT: | 0,36900 € |
|---|---|
| Unit Price with VAT: | 0,43911 € |


