Similar
Similar

PM528S-2R6-RC | |
|---|---|
DigiKey Part Number | PM528S-2R6-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM528S-2R6-RC |
Description | FIXED IND 2.6UH 3A 30 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.6 µH Shielded Drum Core, Wirewound Inductor 3 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM528S-2R6-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 7 @ 7.96MHz | |
Frequency - Self Resonant | 77MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,36900 € | 295,20 € |
| Unit Price without VAT: | 0,36900 € |
|---|---|
| Unit Price with VAT: | 0,43911 € |



